



M2116-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1182-ND |
Manufacturer | |
Manufacturer Product Number | M2116-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 21MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2116-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.827" (21.00mm) | |
Length - Overall | 0.983" (24.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 5 | RM5.71400 | RM28.57 |
| 10 | RM5.34300 | RM53.43 |
| 25 | RM4.91240 | RM122.81 |
| 50 | RM4.62640 | RM231.32 |
| 100 | RM4.37140 | RM437.14 |
| 250 | RM4.07524 | RM1,018.81 |
| 500 | RM3.87838 | RM1,939.19 |
| 1,000 | RM3.70210 | RM3,702.10 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

