
M2144-3005-N | |
|---|---|
DigiKey Part Number | 1772-M2144-3005-N-ND |
Manufacturer | |
Manufacturer Product Number | M2144-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 9MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.354" (9.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.542" (13.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.41000 | RM33.41 |
| 5 | RM32.54600 | RM162.73 |
| 10 | RM31.66900 | RM316.69 |
| 25 | RM30.78720 | RM769.68 |
| 50 | RM29.02840 | RM1,451.42 |
| 100 | RM28.14830 | RM2,814.83 |
| 250 | RM25.50956 | RM6,377.39 |
| 500 | RM24.62992 | RM12,314.96 |
| Unit Price without VAT: | RM33.41000 |
|---|---|
| Unit Price with VAT: | RM36.75100 |

