
M2228-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M2228-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2228-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.512" (13.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.870" (22.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.84000 | RM15.84 |
| 5 | RM13.49200 | RM67.46 |
| 10 | RM12.66600 | RM126.66 |
| 25 | RM11.70840 | RM292.71 |
| 50 | RM11.07300 | RM553.65 |
| 100 | RM10.50470 | RM1,050.47 |
| 250 | RM9.84376 | RM2,460.94 |
| Unit Price without VAT: | RM15.84000 |
|---|---|
| Unit Price with VAT: | RM17.42400 |

