
1176-10-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3118-ND |
Manufacturer | |
Manufacturer Product Number | 1176-10-SS-20 |
Description | ROUND SPACER SS 39.69MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 1.563" (39.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.563" (39.69mm) | |
Length - Overall | 1.563" (39.69mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.24000 | RM81.24 |
| 5 | RM70.72400 | RM353.62 |
| 10 | RM66.97600 | RM669.76 |
| 25 | RM62.62240 | RM1,565.56 |
| 50 | RM59.72800 | RM2,986.40 |
| 100 | RM57.13350 | RM5,713.35 |
| 250 | RM54.11196 | RM13,527.99 |
| 500 | RM52.09846 | RM26,049.23 |
| Unit Price without VAT: | RM81.24000 |
|---|---|
| Unit Price with VAT: | RM89.36400 |

