




1.15.213.014/0000 | |
|---|---|
DigiKey Part Number | 1715-1723-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.213.014/0000 |
Description | SW E-STOP TWIST RESET 100MA 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Status Indicator | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 35 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM404.40000 | RM404.40 |
| 5 | RM352.75600 | RM1,763.78 |
| 10 | RM332.55600 | RM3,325.56 |
| 30 | RM302.81933 | RM9,084.58 |
| 50 | RM289.88320 | RM14,494.16 |
| 100 | RM273.17750 | RM27,317.75 |
| Unit Price without VAT: | RM404.40000 |
|---|---|
| Unit Price with VAT: | RM444.84000 |

