Keylock Switch 2 Position SPST-NO 100mA (AC/DC) 35 V AC 35 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15156.0010000

DigiKey Part Number
1715-1085-ND
Manufacturer
Manufacturer Product Number
1.15156.0010000
Description
SWITCH KEYLK 2POS SPST 100MA 35V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 100mA (AC/DC) 35 VAC 35 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Obsolete
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 16.10mm Dia
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
26.60mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.