New at DigiKey
Image for 1.20.146.004/9000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.146.004/9000

DigiKey Part Number
1715-1.20.146.004/9000-ND
Manufacturer
Manufacturer Product Number
1.20.146.004/9000
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
30RM68.86867RM2,066.06
Unit Price without VAT:RM68.86867
Unit Price with VAT:RM75.75554