
1.20.146.004/9100 | |
|---|---|
DigiKey Part Number | 1715-1.20.146.004/9100-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.146.004/9100 |
Description | CONTACT BLOCK DPST-NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM68.86867 | RM2,066.06 |
| Unit Price without VAT: | RM68.86867 |
|---|---|
| Unit Price with VAT: | RM75.75554 |

