
1.30.090.081/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.090.081/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.090.081/0000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 F | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |

