Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.270.001/2408

DigiKey Part Number
1715-1.30.270.001/2408-ND
Manufacturer
Manufacturer Product Number
1.30.270.001/2408
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Yellow
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM57.76000RM57.76
10RM49.84900RM498.49
30RM46.45400RM1,393.62
50RM44.95220RM2,247.61
100RM42.98930RM4,298.93
250RM40.52036RM10,130.09
500RM38.74344RM19,371.72
1,000RM37.04089RM37,040.89
Manufacturers Standard Package
Unit Price without VAT:RM57.76000
Unit Price with VAT:RM63.53600