
1.30.282.001/2201 | |
|---|---|
DigiKey Part Number | 1715-1.30.282.001/2201-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.282.001/2201 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM189.19000 | RM189.19 |
| 10 | RM163.20100 | RM1,632.01 |
| 30 | RM152.05267 | RM4,561.58 |
| 50 | RM147.12020 | RM7,356.01 |
| 100 | RM140.67150 | RM14,067.15 |
| 250 | RM132.55940 | RM33,139.85 |
| Unit Price without VAT: | RM189.19000 |
|---|---|
| Unit Price with VAT: | RM208.10900 |

