
1.30.283.101/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.283.101/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.283.101/0300 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM574.14000 | RM574.14 |
| 6 | RM493.06500 | RM2,958.39 |
| 10 | RM472.08300 | RM4,720.83 |
| 26 | RM435.13192 | RM11,313.43 |
| 50 | RM411.47160 | RM20,573.58 |
| 100 | RM387.74250 | RM38,774.25 |
| Unit Price without VAT: | RM574.14000 |
|---|---|
| Unit Price with VAT: | RM631.55400 |


