
1.30.285.321/0100 | |
|---|---|
DigiKey Part Number | 1715-1.30.285.321/0100-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.285.321/0100 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM377.92000 | RM377.92 |
| 10 | RM325.90900 | RM3,259.09 |
| 26 | RM306.40769 | RM7,966.60 |
| 50 | RM293.71200 | RM14,685.60 |
| 100 | RM280.80030 | RM28,080.03 |
| Unit Price without VAT: | RM377.92000 |
|---|---|
| Unit Price with VAT: | RM415.71200 |

