
3.14.002.632/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.002.632/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.002.632/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 12.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 19.05mm x 19.05mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204 ~ 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.87000 | RM105.87 |
| 10 | RM87.44400 | RM874.44 |
| 25 | RM81.14200 | RM2,028.55 |
| 100 | RM72.96410 | RM7,296.41 |
| 250 | RM68.46552 | RM17,116.38 |
| 500 | RM65.51762 | RM32,758.81 |
| Unit Price without VAT: | RM105.87000 |
|---|---|
| Unit Price with VAT: | RM116.45700 |

