
AS-16.000-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-16.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-16.000-18-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-16.000-18-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-16.000-18-SMD-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.57900 | RM5.79 |
| 25 | RM0.54680 | RM13.67 |
| 50 | RM0.52480 | RM26.24 |
| 100 | RM0.50270 | RM50.27 |
| 250 | RM0.47548 | RM118.87 |
| 500 | RM0.45586 | RM227.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.43702 | RM437.02 |
| 2,000 | RM0.41894 | RM837.88 |
| 3,000 | RM0.40871 | RM1,226.13 |
| 5,000 | RM0.39617 | RM1,980.85 |
| 7,000 | RM0.38813 | RM2,716.91 |
| 10,000 | RM0.37978 | RM3,797.80 |
| 12,000 | RM0.37559 | RM4,507.08 |
| 24,000 | RM0.36005 | RM8,641.20 |
| 25,000 | RM0.35916 | RM8,979.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

