CL5032-125.000-3.3-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.52183
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.52183
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.85673
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.85673
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.39545
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM17.47469
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 385
Unit Price: RM27.78000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 651
Unit Price: RM20.92000
Datasheet

Parametric Equivalent


SiTime
In Stock: 70
Unit Price: RM134.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 1,191
Unit Price: RM134.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM42.99000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM40.86000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM42.99000
Datasheet

Parametric Equivalent


SiTime
In Stock: 100
Unit Price: RM40.86000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL5032-125.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CL5032-125.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL5032-125.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL5032-125.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL5032-125.000-3.3-25-X-T-TR
Description
XTAL OSC XO 125MHZ 3.3V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L12505I3TCTS-Frequency Controls0653L12505I3T-NDRM12.52183Direct
653V12505I3TCTS-Frequency Controls0653V12505I3T-NDRM12.52183Direct
655L12505I3TCTS-Frequency Controls0655L12505I3T-NDRM12.85673Direct
655V12505I3TCTS-Frequency Controls0655V12505I3T-NDRM12.85673Direct
654L12505I3TCTS-Frequency Controls0654L12505I3T-NDRM10.39545Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.69000RM20.69
10RM17.96200RM179.62
25RM16.98760RM424.69
50RM16.28640RM814.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM15.61340RM1,561.34
200RM14.96865RM2,993.73
300RM14.60427RM4,381.28
500RM14.15808RM7,079.04
700RM13.87173RM9,710.21
1,000RM13.57480RM13,574.80
Manufacturers Standard Package
Unit Price without VAT:RM20.69000
Unit Price with VAT:RM22.75900