
CL7050-100.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-100.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.51000 | RM21.51 |
| 10 | RM18.70300 | RM187.03 |
| 25 | RM17.68920 | RM442.23 |
| 50 | RM16.95780 | RM847.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM16.25680 | RM1,625.68 |
| 200 | RM15.58585 | RM3,117.17 |
| 300 | RM15.20643 | RM4,561.93 |
| 500 | RM14.74190 | RM7,370.95 |
| 700 | RM14.44399 | RM10,110.79 |
| 1,000 | RM14.13471 | RM14,134.71 |
| Unit Price without VAT: | RM21.51000 |
|---|---|
| Unit Price with VAT: | RM23.66100 |

