CL7050-155.520-2.5-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM13.26090
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM13.26090
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM14.60854
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM14.60854
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM11.17053
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.55971
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.83441
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM11.17053
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.88000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM22.54000
Datasheet
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7050-155.520-2.5-25-X-T-TR

DigiKey Part Number
2151-CL7050-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL7050-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL7050-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL7050-155.520-2.5-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 2.5V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.51000RM21.51
10RM18.70300RM187.03
25RM17.68920RM442.23
50RM16.95780RM847.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM16.25680RM1,625.68
200RM15.58585RM3,117.17
300RM15.20643RM4,561.93
500RM14.74190RM7,370.95
700RM14.44399RM10,110.79
1,000RM14.13471RM14,134.71
Manufacturers Standard Package
Unit Price without VAT:RM21.51000
Unit Price with VAT:RM23.66100