
CO2520-50.000-3.3-50-X-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-50.000-3.3-50-X-TR-ND - Tape & Reel (TR) 2151-CO2520-50.000-3.3-50-X-TRCT-ND - Cut Tape (CT) 2151-CO2520-50.000-3.3-50-X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-50.000-3.3-50-X-TR |
Description | XTAL OSC XO 50MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM4.47600 | RM44.76 |
| 25 | RM4.23320 | RM105.83 |
| 50 | RM4.05820 | RM202.91 |
| 100 | RM3.89000 | RM389.00 |
| 250 | RM3.67868 | RM919.67 |
| 500 | RM3.52662 | RM1,763.31 |
| 1,000 | RM3.38084 | RM3,380.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.79673 | RM8,390.19 |
| 6,000 | RM2.68129 | RM16,087.74 |
| 9,000 | RM2.61602 | RM23,544.18 |
| 15,000 | RM2.53614 | RM38,042.10 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

