CO4305-25.000-EXT-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: RM10.14747
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: RM10.14747
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: RM11.16227
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 395
Unit Price: RM5.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM3.32512
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: RM3.38084
Datasheet

Parametric Equivalent


QST
In Stock: 3,095
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 996
Unit Price: RM4.73000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM5.67400
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM5.51600
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 882
Unit Price: RM3.90000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4305-25.000-EXT-T-TR

DigiKey Part Number
2151-CO4305-25.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO4305-25.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO4305-25.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4305-25.000-EXT-T-TR
Description
XTAL OSC XO 25MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM3.85300RM38.53
25RM3.64200RM91.05
50RM3.49160RM174.58
100RM3.34740RM334.74
250RM3.16556RM791.39
500RM3.03466RM1,517.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.90918RM2,909.18
2,000RM2.78897RM5,577.94
3,000RM2.72102RM8,163.06
5,000RM2.63777RM13,188.85
7,000RM2.58438RM18,090.66
10,000RM2.52897RM25,289.70
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100