Parametric Equivalent
Parametric Equivalent

CO4305-3.6864-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-CO4305-3.6864-EXT-TR-ND - Tape & Reel (TR) 2151-CO4305-3.6864-EXT-TRCT-ND - Cut Tape (CT) 2151-CO4305-3.6864-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-3.6864-EXT-TR |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.27400 | RM32.74 |
| 25 | RM3.09840 | RM77.46 |
| 50 | RM2.97000 | RM148.50 |
| 100 | RM2.84670 | RM284.67 |
| 250 | RM2.69212 | RM673.03 |
| 500 | RM2.58078 | RM1,290.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.47404 | RM2,474.04 |
| 2,000 | RM2.37180 | RM4,743.60 |
| 3,000 | RM2.31399 | RM6,941.97 |
| 5,000 | RM2.24318 | RM11,215.90 |
| 7,000 | RM2.19774 | RM15,384.18 |
| 10,000 | RM2.15061 | RM21,506.10 |
| 12,000 | RM2.12692 | RM25,523.04 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |



