
CO4305-50.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4305-50.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4305-50.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-50.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-50.000-EXT-T-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM3.40800 | RM34.08 |
| 25 | RM3.22120 | RM80.53 |
| 50 | RM3.08820 | RM154.41 |
| 100 | RM2.96050 | RM296.05 |
| 250 | RM2.79992 | RM699.98 |
| 500 | RM2.68400 | RM1,342.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.90918 | RM2,909.18 |
| 2,000 | RM2.78897 | RM5,577.94 |
| 3,000 | RM2.72102 | RM8,163.06 |
| 5,000 | RM2.63777 | RM13,188.85 |
| 7,000 | RM2.58438 | RM18,090.66 |
| 10,000 | RM2.52897 | RM25,289.70 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |


