
COM23025-50.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM23025-50.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM23025-50.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM23025-50.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM23025-50.000-EXT-T-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.58100 | RM35.81 |
| 25 | RM3.38520 | RM84.63 |
| 50 | RM3.24580 | RM162.29 |
| 100 | RM3.11140 | RM311.14 |
| 250 | RM2.94256 | RM735.64 |
| 500 | RM2.82080 | RM1,410.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.70418 | RM2,704.18 |
| 2,000 | RM2.59240 | RM5,184.80 |
| 3,000 | RM2.52923 | RM7,587.69 |
| 5,000 | RM2.45185 | RM12,259.25 |
| 7,000 | RM2.40221 | RM16,815.47 |
| 10,000 | RM2.35070 | RM23,507.00 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |











