
CP5032-156.250-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-156.250-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-156.250-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-156.250-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-156.250-2.5-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 2.5V LVPEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.69000 | RM20.69 |
| 10 | RM17.96200 | RM179.62 |
| 25 | RM16.98760 | RM424.69 |
| 50 | RM16.28640 | RM814.32 |
| 100 | RM15.61340 | RM1,561.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM14.96865 | RM2,993.73 |
| 400 | RM14.35125 | RM5,740.50 |
| 600 | RM14.00217 | RM8,401.30 |
| 1,000 | RM13.57480 | RM13,574.80 |
| 1,400 | RM13.30065 | RM18,620.91 |
| 2,000 | RM13.01625 | RM26,032.50 |
| Unit Price without VAT: | RM20.69000 |
|---|---|
| Unit Price with VAT: | RM22.75900 |

