25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-25.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CP7050-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP7050-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CP7050-25.000-3.3-25-X-T-TR
Description
XTAL OSC XO 25MHZ 3.3V LVPECL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM21.51000RM21.51
10RM18.70300RM187.03
25RM17.68920RM442.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM16.25680RM1,625.68
200RM15.58585RM3,117.17
300RM15.20643RM4,561.93
500RM14.74190RM7,370.95
700RM14.44399RM10,110.79
1,000RM14.13471RM14,134.71
Manufacturers Standard Package
Unit Price without VAT:RM21.51000
Unit Price with VAT:RM23.66100