
H130A-12.000-18-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130A-12.000-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-H130A-12.000-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130A-12.000-18-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-12.000-18-2030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 35 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-23A-JGN-TR | ECS Inc. | 950 | XC2091CT-ND | RM4.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.68600 | RM16.86 |
| 25 | RM1.59480 | RM39.87 |
| 50 | RM1.52880 | RM76.44 |
| 100 | RM1.46570 | RM146.57 |
| 250 | RM1.38608 | RM346.52 |
| 500 | RM1.32872 | RM664.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08322 | RM1,083.22 |
| 2,000 | RM1.03841 | RM2,076.82 |
| 3,000 | RM1.01307 | RM3,039.21 |
| 5,000 | RM0.98202 | RM4,910.10 |
| 7,000 | RM0.96210 | RM6,734.70 |
| 10,000 | RM0.94143 | RM9,414.30 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

