
OX4570A-D3-2-10.000-3.3 | |
|---|---|
DigiKey Part Number | 2151-OX4570A-D3-2-10.000-3.3-ND |
Manufacturer | |
Manufacturer Product Number | OX4570A-D3-2-10.000-3.3 |
Description | XTAL OSC OCXO 10.000MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Current - Supply (Max) 150mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD |
Frequency | Size / Dimension 0.382" L x 0.295" W (9.70mm x 7.50mm) |
Output LVCMOS | Height - Seated (Max) 0.165" (4.19mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM300.20000 | RM300.20 |
| 10 | RM261.04800 | RM2,610.48 |
| 25 | RM246.97000 | RM6,174.25 |
| 50 | RM246.87500 | RM12,343.75 |
| Unit Price without VAT: | RM300.20000 |
|---|---|
| Unit Price with VAT: | RM330.22000 |

