New at DigiKey
10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.756", 19.20mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX6580MK-HZ-0.5-10.000-12

DigiKey Part Number
2151-OX6580MK-HZ-0.5-10.000-12-ND
Manufacturer
Manufacturer Product Number
OX6580MK-HZ-0.5-10.000-12
Description
XTL OSC OCXO 10.000MHZ 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.756", 19.20mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.756", 19.20mm), 5 Leads
Size / Dimension
1.010" L x 1.010" W (25.60mm x 25.60mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
5RM960.37600RM4,801.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM960.37600
Unit Price with VAT:RM1,056.41360