26 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-26.000-10-F-1010-TR-NS1

DigiKey Part Number
2151-R1612-26.000-10-F-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R1612-26.000-10-F-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R1612-26.000-10-F-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-26.000-10-F-1010-TR-NS1
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.25)
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.43400RM14.34
25RM1.35680RM33.92
50RM1.30020RM65.01
100RM1.24660RM124.66
250RM1.17868RM294.67
500RM1.13000RM565.00
1,000RM1.08322RM1,083.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.19123RM3,573.69
6,000RM1.14198RM6,851.88
9,000RM1.11413RM10,027.17
15,000RM1.08003RM16,200.45
21,000RM1.05815RM22,221.15
30,000RM1.03545RM31,063.50
36,000RM1.02404RM36,865.44
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500