
R1612-26.000-8-F-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-26.000-8-F-2020-EXT-TR-ND - Tape & Reel (TR) 2151-R1612-26.000-8-F-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-R1612-26.000-8-F-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-26.000-8-F-2020-EXT-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.25) | |
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.25800 | RM22.58 |
| 25 | RM2.13560 | RM53.39 |
| 50 | RM2.04720 | RM102.36 |
| 100 | RM1.96250 | RM196.25 |
| 250 | RM1.85588 | RM463.97 |
| 500 | RM1.77898 | RM889.49 |
| 1,000 | RM1.70543 | RM1,705.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.19123 | RM3,573.69 |
| 6,000 | RM1.14198 | RM6,851.88 |
| 9,000 | RM1.11413 | RM10,027.17 |
| 15,000 | RM1.08003 | RM16,200.45 |
| 21,000 | RM1.05815 | RM22,221.15 |
| 30,000 | RM1.03545 | RM31,063.50 |
| 36,000 | RM1.02404 | RM36,865.44 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

