Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R2016-26.000-8-F-1015-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-R2016-26.000-8-F-1015-TR-NS3TR-ND - Tape & Reel (TR) 2151-R2016-26.000-8-F-1015-TR-NS3CT-ND - Cut Tape (CT) 2151-R2016-26.000-8-F-1015-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-26.000-8-F-1015-TR-NS3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.17800 | RM11.78 |
| 25 | RM1.11280 | RM27.82 |
| 50 | RM1.06620 | RM53.31 |
| 100 | RM1.02240 | RM102.24 |
| 250 | RM0.96672 | RM241.68 |
| 500 | RM0.92676 | RM463.38 |
| 1,000 | RM0.88843 | RM888.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.83087 | RM2,492.61 |
| 6,000 | RM0.79650 | RM4,779.00 |
| 9,000 | RM0.77707 | RM6,993.63 |
| 15,000 | RM0.75326 | RM11,298.90 |
| 21,000 | RM0.73799 | RM15,497.79 |
| 30,000 | RM0.72215 | RM21,664.50 |
| 36,000 | RM0.71418 | RM25,710.48 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |




