
R2520-16.000-8-1525-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-8-1525-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-8-1525-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-8-1525-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-8-1525-EXT-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.18100 | RM11.81 |
| 25 | RM1.11560 | RM27.89 |
| 50 | RM1.06880 | RM53.44 |
| 100 | RM1.02500 | RM102.50 |
| 250 | RM0.96916 | RM242.29 |
| 500 | RM0.92912 | RM464.56 |
| 1,000 | RM0.89069 | RM890.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67685 | RM2,030.55 |
| 6,000 | RM0.64884 | RM3,893.04 |
| 9,000 | RM0.63301 | RM5,697.09 |
| 15,000 | RM0.61361 | RM9,204.15 |
| 21,000 | RM0.60117 | RM12,624.57 |
| 30,000 | RM0.58825 | RM17,647.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

