
RH100-10.000-18-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-10.000-18-3030-TR-ND - Tape & Reel (TR) 2151-RH100-10.000-18-3030-TRCT-ND - Cut Tape (CT) 2151-RH100-10.000-18-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-10.000-18-3030-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.72500 | RM7.25 |
| 25 | RM0.68560 | RM17.14 |
| 50 | RM0.65720 | RM32.86 |
| 100 | RM0.63000 | RM63.00 |
| 250 | RM0.59588 | RM148.97 |
| 500 | RM0.57122 | RM285.61 |
| 1,000 | RM0.54754 | RM547.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51208 | RM1,536.24 |
| 6,000 | RM0.49089 | RM2,945.34 |
| 9,000 | RM0.47891 | RM4,310.19 |
| 15,000 | RM0.46423 | RM6,963.45 |
| 21,000 | RM0.45481 | RM9,551.01 |
| 30,000 | RM0.44503 | RM13,350.90 |
| 36,000 | RM0.44012 | RM15,844.32 |
| 72,000 | RM0.42194 | RM30,379.68 |
| 75,000 | RM0.42089 | RM31,566.75 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

