RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-18-F-2030-EXT-TR

DigiKey Part Number
2151-RH100-26.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-26.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-26.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-18-F-2030-EXT-TR
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.88000RM0.88
10RM0.77500RM7.75
25RM0.73480RM18.37
50RM0.70360RM35.18
100RM0.67460RM67.46
250RM0.63808RM159.52
500RM0.61180RM305.90
1,000RM0.58648RM586.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46573RM1,397.19
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800