
RH100-27.000-18-F-2020-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-27.000-18-F-2020-TR-ND - Tape & Reel (TR) 2151-RH100-27.000-18-F-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-27.000-18-F-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-27.000-18-F-2020-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.86200 | RM21.55 |
| 50 | RM0.82580 | RM41.29 |
| 100 | RM0.79150 | RM79.15 |
| 250 | RM0.74860 | RM187.15 |
| 500 | RM0.71764 | RM358.82 |
| 1,000 | RM0.68796 | RM687.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43550 | RM1,306.50 |
| 6,000 | RM0.41748 | RM2,504.88 |
| 9,000 | RM0.40729 | RM3,665.61 |
| 15,000 | RM0.39480 | RM5,922.00 |
| 21,000 | RM0.38679 | RM8,122.59 |
| 30,000 | RM0.37848 | RM11,354.40 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

