2.655GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.4dB 70MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2655.000-70000-1109-TR-NS4

DigiKey Part Number
2151-RSF-2655.000-70000-1109-TR-NS4TR-ND - Tape & Reel (TR)
2151-RSF-2655.000-70000-1109-TR-NS4CT-ND - Cut Tape (CT)
2151-RSF-2655.000-70000-1109-TR-NS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2655.000-70000-1109-TR-NS4
Description
FILTER SAW 2.655GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.655GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.4dB 70MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.655GHz
Bandwidth
70MHz
Insertion Loss
2.4dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.021" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM4.02300RM40.23
25RM3.70840RM92.71
50RM3.48760RM174.38
100RM3.28010RM328.01
250RM3.02464RM756.16
500RM2.84468RM1,422.34
1,000RM2.67538RM2,675.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.27033RM3,810.99
6,000RM1.19495RM7,169.70
9,000RM1.15291RM10,376.19
15,000RM1.10204RM16,530.60
21,000RM1.06974RM22,464.54
30,000RM1.03651RM31,095.30
Manufacturers Standard Package
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300