
RSF-780.000-44500-1109-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSF-780.000-44500-1109-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSF-780.000-44500-1109-TR-NS1CT-ND - Cut Tape (CT) 2151-RSF-780.000-44500-1109-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-780.000-44500-1109-TR-NS1 |
Description | FILTER SAW 780MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 780MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 44.5MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 780MHz | |
Bandwidth | 44.5MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.78000 | RM2.78 |
| 10 | RM2.68000 | RM26.80 |
| 25 | RM2.18920 | RM54.73 |
| 50 | RM1.96600 | RM98.30 |
| 100 | RM1.78740 | RM178.74 |
| 250 | RM1.69804 | RM424.51 |
| 500 | RM1.51922 | RM759.61 |
| 1,000 | RM1.42989 | RM1,429.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.35852 | RM4,075.56 |
| 6,000 | RM1.27790 | RM7,667.40 |
| 9,000 | RM1.23295 | RM11,096.55 |
| 15,000 | RM1.17854 | RM17,678.10 |
| 21,000 | RM1.14399 | RM24,023.79 |
| 30,000 | RM1.10846 | RM33,253.80 |
| Unit Price without VAT: | RM2.78000 |
|---|---|
| Unit Price with VAT: | RM3.05800 |


