New at DigiKey
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1610-32.768-6-TR

DigiKey Part Number
2151-RT1610-32.768-6-TR-ND - Tape & Reel (TR)
2151-RT1610-32.768-6-TRCT-ND - Cut Tape (CT)
2151-RT1610-32.768-6-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1610-32.768-6-TR
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM2.49800RM24.98
25RM2.36240RM59.06
50RM2.26400RM113.20
100RM2.17020RM217.02
250RM2.05244RM513.11
500RM1.96748RM983.74
1,000RM1.88612RM1,886.12
2,500RM1.78372RM4,459.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.71001RM8,550.05
10,000RM1.63939RM16,393.90
15,000RM1.59947RM23,992.05
25,000RM1.55059RM38,764.75
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800