
SC0129 | |
|---|---|
DigiKey Part Number | 2648-SC0129-ND |
Manufacturer | |
Manufacturer Product Number | SC0129 |
Description | SBC 900MHZ 4 CORE 1GB RAM |
Customer Reference | |
Detailed Description | The Raspberry Pi single board computer features a Broadcom BCM2836 ARM Cortex-A7 quad-core processor running at 900MHz, making it a powerful choice for embedded computing applications. With 1GB of RAM and a variety of interfaces including 40 digital I/O lines, 100 Mbps Ethernet, and four USB ports, it offers extensive connectivity options. Its compact size of 3.370" x 2.224" (85.60mm x 56.50mm) allows for easy integration into various projects. Additionally, it supports multiple video outputs such as HDMI, Composite, CSI, and DSI, providing flexibility for different display requirements. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2836 ARM Cortex-A7 | |
Speed | 900MHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | MicroSD | |
Video Outputs | Composite, CSI, DSI, HDMI | |
Ethernet | 100 Mbps | |
USB | USB (4) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |


