
E-50SMPSA-10"X10"-5PK | |
|---|---|
DigiKey Part Number | 3486-E-50SMPSA-10"X10"-5PK-ND |
Manufacturer | |
Manufacturer Product Number | E-50SMPSA-10"X10"-5PK |
Description | ALUMINIZED FACING FOAM 10X10 5PK |
Customer Reference | |
Detailed Description | Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.125" (3.18mm) |
Category | Size / Dimension 10.00" L x 10.00" W (254.00mm x 254.00mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Thickness 0.125" (3.18mm) |
Series | Density 24 kg/m³ |
Packaging Bag | Material Flammability Rating UL94 HBF |
Part Status Active |

