
RAZFL-204CMCG | |
|---|---|
DigiKey Part Number | 3098-RAZFL-204CMCG-ND |
Manufacturer | |
Manufacturer Product Number | RAZFL-204CMCG |
Description | CURRENT SENSOR HE/OL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 10mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Response Time | 3.7µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |

