
R-78T3.3-1.0/AC-TRAY | |
|---|---|
DigiKey Part Number | 945-2153-ND |
Manufacturer | |
Manufacturer Product Number | R-78T3.3-1.0/AC-TRAY |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T3.3-1.0/AC-TRAY Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 7V | Package / Case 3-SMD Module |
Voltage - Input (Max) 42V | Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.92000 | RM56.92 |
| 5 | RM54.81000 | RM274.05 |
| 10 | RM53.92100 | RM539.21 |
| 25 | RM52.76720 | RM1,319.18 |
| 50 | RM51.91100 | RM2,595.55 |
| 100 | RM51.06600 | RM5,106.60 |
| 250 | RM49.96924 | RM12,492.31 |
| 500 | RM49.15420 | RM24,577.10 |
| Unit Price without VAT: | RM56.92000 |
|---|---|
| Unit Price with VAT: | RM62.61200 |

