
R1S12-2409-R | |
|---|---|
DigiKey Part Number | 945-R1S12-2409-RTR-ND - Tape & Reel (TR) 945-R1S12-2409-RCT-ND - Cut Tape (CT) 945-R1S12-2409-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S12-2409-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S12-2409-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM35.24794 | RM17,623.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.89000 | RM38.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.84000 | RM41.84 |
| Unit Price without VAT: | RM38.89000 |
|---|---|
| Unit Price with VAT: | RM42.77900 |

