


R2S-053.3/P | |
|---|---|
DigiKey Part Number | 945-2677-5-ND |
Manufacturer | |
Manufacturer Product Number | R2S-053.3/P |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-053.3/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.67000 | RM56.67 |
| 5 | RM54.55600 | RM272.78 |
| 10 | RM53.67600 | RM536.76 |
| 25 | RM52.52720 | RM1,313.18 |
| 50 | RM51.67360 | RM2,583.68 |
| 100 | RM50.83330 | RM5,083.33 |
| 250 | RM49.74172 | RM12,435.43 |
| 500 | RM48.93044 | RM24,465.22 |
| Unit Price without VAT: | RM56.67000 |
|---|---|
| Unit Price with VAT: | RM62.33700 |


