R2SX-1205/H-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: RM26.11567
Datasheet
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 14.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-1205/H-R

DigiKey Part Number
945-R2SX-1205/H-RTR-ND - Tape & Reel (TR)
945-R2SX-1205/H-RCT-ND - Cut Tape (CT)
945-R2SX-1205/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2SX-1205/H-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 14.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-1205/H-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
14.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 75°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM27.86000RM27.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM24.42124RM6,105.31
Manufacturers Standard Package
Unit Price without VAT:RM27.86000
Unit Price with VAT:RM30.64600