


RAC04-3.3SGB | |
|---|---|
DigiKey Part Number | 945-3094-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-3.3SGB |
Description | AC/DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.21A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-3.3SGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.21A | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.48000 | RM47.48 |
| 5 | RM45.72000 | RM228.60 |
| 10 | RM44.97900 | RM449.79 |
| 25 | RM44.01600 | RM1,100.40 |
| 50 | RM43.30060 | RM2,165.03 |
| 100 | RM42.59650 | RM4,259.65 |
| 250 | RM41.68204 | RM10,420.51 |
| 500 | RM41.00224 | RM20,501.12 |
| Unit Price without VAT: | RM47.48000 |
|---|---|
| Unit Price with VAT: | RM52.22800 |

