Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC10-05SB-E

DigiKey Part Number
RAC10-05SB-E-ND
Manufacturer
Manufacturer Product Number
RAC10-05SB-E
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-05SB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
SCP
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
72%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus
Voltage - Output 1
5V
Line Regulation
±0.3%
Current - Output (Max)
2A
Load Regulation
±0.5%
Power (Watts)
10 W
Weight
0.119 lb (53.98 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC20-05SBRecom Power3201486-RAC20-05SB-CHPRM316.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

8In Stock
Chip Outpost