New Product
Enclosed AC DC Converters 1 Output 12V 5.42A 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM65S-12SK/277

DigiKey Part Number
945-RACM65S-12SK/277-ND
Manufacturer
Manufacturer Product Number
RACM65S-12SK/277
Description
65W AC/DC-CONVERTER / AC/DC POWE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 5.42A 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM65S-12SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 90°C (With Derating)
Packaging
Tube
Efficiency
91%
Part Status
Active
Mounting Type
Surface Mount
Type
Enclosed
Package / Case
7-SMD Module, 6 Leads
Number of Outputs
1
Size / Dimension
3.11" L x 1.61" W x 1.22" H (79.0mm x 40.8mm x 31.0mm)
Voltage - Input
90 ~ 305 VAC
Approval Agency
CE, cURus, IECEE CB Scheme
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output (Max)
5.42A
Line Regulation
±1%
Power (Watts)
65 W
Load Regulation
±2.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Factory Stock: 726
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM92.20000RM92.20
5RM84.25200RM421.26
10RM81.04600RM810.46
25RM76.98920RM1,924.73
50RM74.05460RM3,702.73
100RM71.23240RM7,123.24
500RM65.08794RM32,543.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM92.20000
Unit Price with VAT:RM101.42000