RBD-12-0.35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: RM27.58000
Datasheet
350mA 2 ~ 40V Constant Current LED Driver Buck-Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBD-12-0.35

DigiKey Part Number
945-1635-5-ND
Manufacturer
Manufacturer Product Number
RBD-12-0.35
Description
LED DVR CC BUCK-BST 2-40V 350MA
Customer Reference
Detailed Description
350mA 2 ~ 40V Constant Current LED Driver Buck-Boost Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RBD-12-0.35 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck-Boost
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 40V
Current - Output (Max)
350mA
Power (Watts)
14 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm)
Approval Agency
CE, cULus, EN
Weight
0.029 lb (13.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes