
RCD-24-0.70/W/X1 | |
|---|---|
DigiKey Part Number | 945-1126-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/W/X1 |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.70/W/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.66000 | RM85.66 |
| 5 | RM78.29600 | RM391.48 |
| 10 | RM75.31300 | RM753.13 |
| 25 | RM71.53760 | RM1,788.44 |
| 50 | RM68.80820 | RM3,440.41 |
| 100 | RM66.17940 | RM6,617.94 |
| 250 | RM62.85420 | RM15,713.55 |
| 500 | RM60.44804 | RM30,224.02 |
| Unit Price without VAT: | RM85.66000 |
|---|---|
| Unit Price with VAT: | RM94.22600 |

